Vigortronix VTX-146-225-115 Toroidal Transformer 230V Single Primary 225VA 0-15V
Image Representative of Range

Vigortronix VTX-146-225-115 Toroidal Transformer 230V Single Primary 225VA 0-15V

Extended range
Order Code:

88-5211

Brand: Vigortronix MPN: VTX-146-225-115
Qty Unit Price (Ex VAT)
1+ £46.94
25+ £37.95
50+ £31.98
100+ £31.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/06/2025

Toroidal transformer. Open style. 225VA. 230V AC primary winding. 2x 0-15V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Encapsulated No
Mounting Type Toroidal
Power 225VA
Primary Voltage 230V
Secondary Voltage 2 x 15V
Weight 2kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot