ACT 16.0MHZ HC49/S 30 50 16.0 MHz Hc-49/s L/p Crystal

Standard range
Order Code:

90-0370

Brand: ACT MPN: 16.0MHZ HC49/S 30 50
Qty Unit Price (Ex VAT)
1+ £0.367
25+ £0.314
100+ £0.237
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
839 in stock, despatched same dayAdditional quantity lead time 9 weeks

Low-profile crystal with 2 pins from ACT with an HC-49/S case, suitable for use in microprocessors and other industrial applications.


  • Overall height when PCB mounted 4mm
  • Frequency 16MHz
  • ESR 50R
  • Load capacitance 30pF
  • Accuracy 30ppm
  • Lead pitch 4.88mm
  • Temperature range –10°C to +60°C
Case Low profil crystal HC49 / S
Frequency 16MHz

To use this facility please Sign In.

Sign In

Reviews


Works well with AtMega328 for DIY Arduino projects

Reviewed by: jason - Wednesday, April 2, 2014
I bought a big batch of these and have used them in multiple Arduino based projects. Just add a couple of loading caps (e.g. 33pF). Not hit a problem yet, and the price is good


Trustpilot