ACT 14.3181MHZ HC49/S 30 50 14.3181 MHz Hc-49/us

Extended range
Order Code:

90-0388

Brand: ACT MPN: 14.3181MHZ HC49/S 30 50
Qty Was Unit Price (Ex VAT)
1+ £0.0227   £0.0215
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched same dayContact us for additional stock

Low-profile crystal with 2 pins from ACT with an HC-49/US case, suitable for use in microprocessors and other industrial applications.


  • Overall height when PCB mounted 4mm
  • Frequency 14.318MHz
  • ESR 50R
  • Load capacitance 30pF
  • Accuracy 30ppm
  • Lead pitch 4.88mm
  • Temperature range –10°C to +60°C
Case Low profil crystal HC49 / US
Frequency 14.31MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot