Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ACT CL2000BAESJP-PF ACT1700 20 MHz 5V 50ppm through hole Crystal Oscilator

Order Code:  

90-0980

 
Brand: ACT MPN: CL2000BAESJP-PF PCB Symbol, Footprint or 3D Model

Discontinued


This compact crystal oscillator module from ACT offers excellent stability and a wide operating temperature.


  • Frequency 20MHz
  • Supply voltage 5V
  • Frequency stability 50ppm
  • Input current 25mA
  • DIL-8 format
  • Housed in hermetically sealed metal package
  • Outputs compatible with TTL/HCMOS loads
Frequency Range 20MHz
Frequency Stability 50ppm
Max. Input Current 15mA
Number of Pins 4
Operating Temperature Range 0 to +70°C
Package/Case Half size
Voltage 5V

Reviews


Be the first to submit a review

Trustpilot