Labfacility XE-6101-001 L60+ Thermocouple Welder

Extended range
Order Code:

90-2744

Brand: Labfacility MPN: XE-6101-001
  • Quickly find another product in this range by Type:

    Carbon electrodes for thermocouple welder Thermocouple welder
Qty Unit Price (Ex VAT)
1+ £1011.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/05/2025

The Labfacility L60+ Thermocouple Welder is a compact, simple-to-use instrument for welding thermocouples and other fine wires.

The L60+ is primarily designed for producing commercial-grade thermocouple junctions and is ideal for economic production of large numbers of exposed-junction thermocouples for test and development laboratories. It is also ideally suited to attaching transducer and RTD extension leads.

The Thermocouple Welder does not need specialised skills and most people are capable of producing quality work with only a little practice. The instrument is supplied with a full range of accessories including a footswitch, which leaves the hands free for accurately manipulating wires. The L60+ is suitable for use with wires of up to 1.1mm diameter and the energy output can be varied up to 60 Joules. Completely satisfactory thermocouple junctions can be produced without the need for argon, but an argon gas shield facility is included for use where Argon is readily available.




  • Simple to use Thermocouple Welder
  • Designed for the production of commercial grade thermocouple junctions
  • Also suitable for other fine wire work
  • Front panel or footswitch operation
  • Argon gas shield facility
  • Spare carbon electrodes available separately
  • Labfacility type L60+, XE-6101-001
  • Supplied complete with the following accessories:
  • Wire holding pliers and lead
  • Safety glasses
  • Magnifying eyeglass
  • Carbon electrodes
  • Spare 2A fuse
  • Argon hose
  • Mains lead
  • Footswitch for greater ease of use


Type Thermocouple welder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot