Draper Expert 52682 300 x 38mm Cap Adjustable Wrench with Phosphate Finish

Standard range
Order Code:

91-0950

Brand: Draper Expert MPN: 52682 EAN-13: 5010559526826
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
141 in Stock, despatched in 3 days

An Expert Quality, crescent type wrench manufactured from chrome vanadium steel hardened and tempered with black phosphate finish, polished profile and jaws.


  • Jaws offset at 22°
  • Graduated scale on fixed jaw
  • Suitable for areas where chemicals and chrome plate can give off poisonous fumes
Type Adjustable
Jaw Capacity 38mm
Length 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot