Elora 67509 3.1/8 1 Square Drive Bi-hexagon Socket
Image Representative of Range

Elora 67509 3.1/8" 1" Square Drive Bi-hexagon Socket

Standard range
Order Code:

91-1944

Brand: Elora MPN: 67509 EAN-13: 5010559675098
  • Quickly find another product in this range by Size:

Qty Was Unit Price (Ex VAT)
1+ £209.66   £188.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 3 daysBack-order availability date - 24/02/2025

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory with locking pin. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Bi-hexagon
Material Chrome Vanadium Steel
Size 3.1/8in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot