Elora 1in Square Drive Bi-hexagon Imperial Sockets

<p>Professional quality sockets manufactured from chrome vanadium steel. Hardened, tempered and chrome plated for corrosion protection.</p>
  • Chamfered end allows positive nut location and entry
  • Hole for driving accessory with locking pin
  • Sold loose
  • Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications
Description Image Product MPN Pricing (Ex VAT) Buy Qty Size Type Material
Elora 53045 1.7/16 1" Square Drive Bi-hexagon Socket
Elora 53045 1.7/16 1" Square Drive Bi-hexagon Socket
Standard range
53045
1+ £45.00

1 in Stock, despatched in 3 days
1.7/16in Bi-hexagon Chrome Vanadium Steel
Elora 53053 1.1/2" 1" Square Drive Bi-hexagon Socket
Elora 53053 1.1/2" 1" Square Drive Bi-hexagon Socket
Standard range
53053
1+ £45.00

31 in Stock, despatched in 3 days
1.1/2in Bi-hexagon Chrome Vanadium Steel
Elora 53061 1.5/8" 1" Square Drive Bi-hexagon Socket
Elora 53061 1.5/8" 1" Square Drive Bi-hexagon Socket
Standard range
53061
1+ £50.00

1 in Stock, despatched in 3 days
1.5/8in Bi-hexagon Chrome Vanadium Steel
Elora 67335 2" 1" Square Drive Bi-hexagon Socket
Elora 67335 2" 1" Square Drive Bi-hexagon Socket
Standard range
67335
1+ £53.00

2 in Stock, despatched in 3 days
2in Bi-hexagon Chrome Vanadium Steel
Elora 67351 2.3/16" 1" Square Drive Bi-hexagon Socket
Elora 67351 2.3/16" 1" Square Drive Bi-hexagon Socket
Standard range
67351
1+ £60.00

1 in Stock, despatched in 3 days
2.3/16in Bi-hexagon Chrome Vanadium Steel
Elora 67377 2.3/8" 1" Square Drive Bi-hexagon Socket
Elora 67377 2.3/8" 1" Square Drive Bi-hexagon Socket
Standard range
67377
1+ £61.00

1 in Stock, despatched in 3 days
2.3/8in Bi-hexagon Chrome Vanadium Steel
Elora 67385 2.9/16" 1" Square Drive Bi-hexagon Socket
Elora 67385 2.9/16" 1" Square Drive Bi-hexagon Socket
Standard range
67385
1+ £126.00

1 in Stock, despatched in 3 days
2.9/16in Bi-hexagon Chrome Vanadium Steel
Elora 67393 2.5/8" 1" Square Drive Bi-hexagon Socket
Elora 67393 2.5/8" 1" Square Drive Bi-hexagon Socket
Standard range
67393
1+ £154.00

1 in Stock, despatched in 3 days
2.5/8in Bi-hexagon Chrome Vanadium Steel
Elora 67533 2.3/4" 1" Square Drive Bi-hexagon Socket
Elora 67533 2.3/4" 1" Square Drive Bi-hexagon Socket
Standard range
67533
1+ £140.00

1 in Stock, despatched in 3 days
2.3/4in Bi-hexagon Chrome Vanadium Steel
Elora 67517 3" 1" Square Drive Bi-hexagon Socket
Elora 67517 3" 1" Square Drive Bi-hexagon Socket
Standard range
67517
1+ £168.00

1 in Stock, despatched in 3 days
3in Bi-hexagon Chrome Vanadium Steel
Elora 67509 3.1/8" 1" Square Drive Bi-hexagon Socket
Elora 67509 3.1/8" 1" Square Drive Bi-hexagon Socket
Standard range
67509
1+ £188.00

1 in Stock, despatched in 3 daysBack-order availability date - 24/02/2025
3.1/8in Bi-hexagon Chrome Vanadium Steel
Order codeMftrs Part No.
91-1935530451 7/16in.
91-1936530531 1/2in.
91-1937530611 5/8in.
91-1939673352in.
91-1940673512 3/16in.
91-1941673772 3/8in.
91-1942673852 9/16in.
91-1943673932 5/8in.
91-1947675332 3/4in.
91-1945675173in.
91-1944675093 1/8in.


Trustpilot