Draper 04366 100 x 42mm Capacity C-Cramp

Standard range
Order Code:

91-7199

Brand: Draper MPN: 04366 EAN-13: 5010559043668
  • Quickly find another product in this range by Jaw Capacity:

    75mm 100mm
Qty Unit Price (Ex VAT)
1+ £21.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 1 day

General purpose C cramp with 2 welded steel plates with plated screw, handle and swivel shoe.


  • Capacity 100mm
  • Throat 42mm
  • Display packed
Type C-Clamp
Jaw Capacity 100mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot