CK Tools T3565 330 Surveyors Tape 100m/330'
Image Representative of Range

CK Tools T3565 330 Surveyors Tape 100m/330'

Standard range
Order Code:

93-1106

Brand: CK Tools MPN: T3565 330 EAN-13: 5013969066838
  • Quickly find another product in this range by Length:

    30m 50m 100m
Qty Unit Price (Ex VAT)
1+ £96.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 22/01/2025

Tough ABS case with an integral ground spike, fold out winding handle and soft grip handle for comfortable carrying, measurement and rapid rewind. Strong and stretch resistant glassfibre reinforced tape accurate to 73/362/EEC Class III. Double sided metric/Imperial graduations. Fold out blade anchor hook


Type Surveyor's tape
Body ABS
Length 100m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot