CK Tools T3710 5 Circlip Pliers Inside Straight 140mm

Standard range
Order Code:

93-1166

Brand: CK Tools MPN: T3710 5 EAN-13: 5013969491401
Qty Unit Price (Ex VAT)
1+ £24.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 days

These circlip pliers from CK Tools are drop forged from high alloy steel, while hardened and tempered for strength and performance. The pliers have chequered handles for grip.


  • Size: 140mm (5 1/2in)
  • Diameter: 12-25mm
  • DIN: J1
  • Manufacturer's part T3710 5
Type Inside straight
Bore Diameter 12 to 25mm
Capacity N/A
Length 140mm
Nose N/A
Shaft Diameter N/A
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot