CK Tools T3712 8 Circlip Pliers Inside Bent 220mm

Standard range
Order Code:

93-1186

Brand: CK Tools MPN: T3712 8 EAN-13: 5013969492606
Qty Unit Price (Ex VAT)
1+ £25.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

These circlip pliers from CK Tools are drop forged from high alloy steel, while hardened and tempered for strength and performance. The pliers have chequered handles for grip.


  • Size: 220mm (8 1/4in)
  • Diameter: 10-100mm
  • DIN: J31
  • Manufacturer's part T3712 8
Type Inside bent
Bore Diameter 40 to 100mm
Capacity N/A
Length 220mm
Nose N/A
Shaft Diameter N/A
Tip Type 90° angled

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot