CK Tools T3713 0 Circlip Pliers Outside Bent 140mm

Standard range
Order Code:

93-1188

Brand: CK Tools MPN: T3713 0 EAN-13: 5013969492705
Qty Unit Price (Ex VAT)
1+ £23.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 13/01/2025

These circlip pliers from CK Tools are drop forged from high alloy steel, while hardened and tempered for strength and performance. The pliers have chequered handles for grip.


  • Size: 140mm (5 1/2in)
  • Diameter: 3-10mm
  • DIN: A01
  • Manufacturer's part T3713 0
Type Outside bent
Bore Diameter N/A
Capacity N/A
Length 140mm
Nose N/A
Shaft Diameter 3 to 10mm
Tip Type 90° angled

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot