CK Tools T3750 180 RedLine Side Cutters 180mm
Image Representative of Range

CK Tools T3750 180 RedLine Side Cutters 180mm

Standard range
Order Code:

93-1216

Brand: CK Tools MPN: T3750 180 EAN-13: 5013969974584
  • Quickly find another product in this range by Length:

    145mm 160mm 180mm
Qty Unit Price (Ex VAT)
1+ £30.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 16/01/2025

Drop forged chrome vanadium steel for strength and durability. Induction hardened and precision ground cutting edges for high cutting performance. Mat chrome plated for corrosion resistance. Ergonomic dual component handles offering the perfect balance of grip and comfort. DIN ISO 5749


Type Side Cutters
For Use With General duty
Length 180mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot