Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CK Tools T3963 Cable Cutters 210mm

Standard range
Order Code:  

93-1412

 
Brand: CK Tools MPN: T3963 EAN-13: 5013969901504
Qty Unit Price (Ex VAT)
1+ £19.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 3 days

These cable cutters from CK are made from drop forged high alloy steel and have razor-sharp induction hardened cutting edges offering efficient long term cutting performance.

The specially profiled blades are designed for stripping and cutting a wide range of cables including aluminium, copper and plastic sheathed up to 11mm diameter.


  • Length 210mm
  • Manufacturer's part T3963 210
Type Cable cutter
Cutting Capacity 11mm
For Use With Copper and aluminium cable
Length 210mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot