CK Tools T4725ESD 41 Triton ESD Screwdriver Slotted Parallel Tip 4x100mm
Image Representative of Range

CK Tools T4725ESD 41 Triton ESD Screwdriver Slotted Parallel Tip 4x100mm

Standard range
Order Code:

93-2114

Brand: CK Tools MPN: T4725ESD 41 EAN-13: 5013969970869
Qty Unit Price (Ex VAT)
1+ £3.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 30/12/2024

Tri-lobe handle for comfort and effective delivery of torque. Electro Statically Dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit


Blade Length 100mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 190mm
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot