Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £33.17 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Tri-lobe handles for comfort and effective delivery of torque. Electro Statically Dissipative to protect sensitive electronic components. Blades manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tips accurately machined for the ultimate screw fit. Set contains slotted 5x250, PH1x300, PH2x3, TX08x200, TX10x300, TX15x300
ESD Safe | Yes |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In