CK Tools T4816 2 HD Classic Stubby Screwdriver PZ2x25mm

Standard range
Order Code:

93-2184

Brand: CK Tools MPN: T4816 2 EAN-13: 5013969815801
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 29/12/2024

Shatterproof and wipe clean cellulose acetate handle. Hardened and tempered high alloy steel blade for the ultimate in wear resistance and performance. Chrome plated shaft with black non peel tip for corrosion resistance. Precision machined tip for the ultimate screw fit and high torque output.


Blade Length 25mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 85mm
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot