CK Tools T49110-100 Dextro Screwdriver Slotted Flared 10.0x20mm

Standard range
Order Code:

93-2340

Brand: CK Tools MPN: T49110-100 EAN-13: 5013969704266
Qty Unit Price (Ex VAT)
1+ £9.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 08/02/2025

Premium quality chrome molybdenum/vanadium steel blade, hardened and tempered for optimum performance, satin chrome plated for corrosion resistance. Grip tip technology to reduce the risk of cam out and slipping. Ergonomically shaped dual component handle with long fine neck for precise fingertip control and ridges along the head for extra grip in the last quarter turn. Colour coded handle with tip type marking on end for easy identification


Blade Length 20mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 335mm
Tip Type Slotted
Tip Size 10mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot