Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This close-shackle Kasp 119 series padlock is amongst the most secure combination padlocks available today due to its heavyweight hardened-steel lock body, super-tough molybdenum steel shackle and anti-manipulation locking mechanism.
Its hi-tech double-bolted locking mechanism features a special anti-manipulation system to protect the lock from being opened through intelligent manipulation techniques.
Body Material | Steel |
---|---|
Mechanism | Combination |
Shackle | 11mm |
Type | Closed shackle |
Width | 62mm |
To use this facility please Sign In.
Sign In