Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kasp K12030 Brass Padlock - 30mm

Standard range
Order Code:  

93-3000

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K12030 Copy to clipboard EAN-13: 5013969900101
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.77

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 03/11/2024

This general purpose padlock from the Kasp 120 series offers affordability without compromising on quality.


  • Solid brass body
  • Hardened steel shackle
  • Width 30mm
  • Shackle diameter 5mm
  • Manufacturer's part K12030
Body Material Brass
Mechanism Double bolted locking
Shackle 5mm
Type General purpose
Width 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot