Kasp K12050 Brass Padlock - 50mm

Standard range
Order Code:

93-3006

Brand: Kasp MPN: K12050 EAN-13: 5013969900187
Qty Unit Price (Ex VAT)
1+ £10.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 18/01/2025

This general purpose padlock from the Kasp 120 series offers affordability without compromising on quality.


  • Solid brass body
  • Hardened steel shackle
  • Width 50mm
  • Shackle diameter 8mm
  • Manufacturer's part K12050
Type General purpose
Body Material Brass
Mechanism Double bolted locking
Shackle 8mm
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot