Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kasp K12060 Brass Padlock - 60mm

Standard range
Order Code:  

93-3008

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K12060 Copy to clipboard EAN-13: 5013969900224
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 03/11/2024

This general purpose padlock from the Kasp 120 series offers affordability without compromising on quality.


  • Solid brass body
  • Hardened steel shackle
  • Width 60mm
  • Shackle diameter 9.5mm
  • Manufacturer's part K12060
Body Material Brass
Mechanism Double bolted locking
Shackle 9.5mm
Type General purpose
Width 60mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot