Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kasp K16070A1 Disc Padlock - 70mm - KA60701

Standard range
Order Code:  

93-3085

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K16070A1 Copy to clipboard EAN-13: 5013969901054
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.84

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 03/11/2024

This padlock from the Kasp 160 series has a robust stainless steel body with round design and combines reliable corrosion resistance with high security.


  • Hardened steel shackle
  • Double bolted locking mechanism
  • 5 pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Anti drill cylinder
  • Width 70mm
  • Keyed alike
  • Supplied with 2 keys
  • Manufacturer's part K16070A1
Body Material Stainless steel
Mechanism Double bolted locking
Shackle 10mm
Type Disc
Width 70mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot