Kasp K17580A1 Armoured Shutter Lock - 80mm - Keyed Alike

Standard range
Order Code:

93-3090

Brand: Kasp MPN: K17580A1 EAN-13: 5013969901375
Qty Unit Price (Ex VAT)
1+ £59.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 11/01/2025

This armoured shutter lock from the Kasp 175 series combines ingenious design with heavyweight construction to be resistant to almost all forms of attack.

It has a rotating hardened steel shackle and ball bearing locking mechanism contained in a hardened steel armoured jacket which will defeat all but the most ingenious assailant.


  • Keyed alike - all locks supplied can be operated by the same key(s)
  • Hacksaw-resistant shackle
  • Solid brass body encased in a steel jacket
  • 5 pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Drill resistant keyway
  • Width 80mm
  • Manufacturer's part K17580A1
Type Shutter lock
Body Material Steel
Mechanism Double bolted locking
Shackle 12mm
Width 80mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot