CK Tools T3202 016 Sheet Steel Hole Saw 16 mm
Image Representative of Range

CK Tools T3202 016 Sheet Steel Hole Saw 16 mm

Standard range
Order Code:

93-3212

Brand: CK Tools MPN: T3202 016 EAN-13: 5013969705072
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £16.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 29/12/2024

This 16mm sheet steel hole saw from CK Tools has been designed to produce a smoother cut, making it ideal for both the professional and DIY enthusiast. Equipped with thinner material so the holesaw has less material to move for a quicker performance - it automatically ejects the slug removing the need to poke the slug out with an implement of some sort.

A smooth result is also achieved via the teeth, which have a constant pitch at 8tpi, meaning there are more teeth actually cutting at a constant rate. Additionally manufactured to a high standard from 8% cobalt alloy steel, giving vastly superior performance than normal HSS materials - the slim line design reduces frictional heat build-up and prevents tooth burn out.


  • Faster, smoother and tougher
  • Maximum cut depth &ndash: 1.6mm
  • Diameter: 16mm
  • Manufacturer's part T3202 016
Arbor Included Yes
Diameter 16mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot