CK Tools T3120 0816 SDS-Plus Concrete Drill Bit 8x90x160mm

Image Representative of Range

CK Tools T3120 0816 SDS-Plus Concrete Drill Bit 8x90x160mm

Standard range
Order Code:

93-3321

Brand: CK Tools MPN: T3120 0816 EAN-13: 5013969644609
Qty Unit Price (Ex VAT)
1+ £3.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/03/2025

These 8 x 90mm SDS-Plus concrete drill bits from C.K are made from forged steel with a tungsten carbide tip for extra durability. These bits have an optimised design for fast and accurate drilling in concrete, stone and brick.


  • Diameter 8mm
  • Drilling length 90mm
  • Bit length 160mm
  • Vacuum brazed tips
  • Ground flutes designed for optimum debris removal
  • Manufacturer's part T3120 0816
Largest Diameter 8mm
No. of Bits 1
Smallest Diameter 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot