CK Tools T3120 0826 SDS-Plus Concrete Drill Bit 8x185x260mm

Image Representative of Range

CK Tools T3120 0826 SDS-Plus Concrete Drill Bit 8x185x260mm

Standard range
Order Code:

93-3323

Brand: CK Tools MPN: T3120 0826 EAN-13: 5013969644623
Qty Unit Price (Ex VAT)
1+ £4.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 3 days

These 8 x 185mm SDS-Plus concrete drill bits from C.K are made from forged steel with a tungsten carbide tip for extra durability. These bits have an optimised design for fast and accurate drilling in concrete, stone and brick.


  • Diameter 8mm
  • Drilling length 185mm
  • Bit length 260mm
  • Vacuum brazed tips
  • Ground flutes designed for optimum debris removal
  • Manufacturer's part T3120 0826
Largest Diameter 8mm
No. of Bits 1
Smallest Diameter 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot