CK Tools T3120 1225 SDS-Plus Concrete Drill Bit 12x180x260mm

Image Representative of Range

CK Tools T3120 1225 SDS-Plus Concrete Drill Bit 12x180x260mm

Standard range
Order Code:

93-3332

Brand: CK Tools MPN: T3120 1225 EAN-13: 5013969644715
Qty Unit Price (Ex VAT)
1+ £4.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/03/2025

These 12 x 180mm SDS-Plus concrete drill bits from C.K are made from forged steel with a tungsten carbide tip for extra durability. These bits have an optimised design for fast and accurate drilling in concrete, stone and brick.


  • Diameter 12mm
  • Drilling length 180mm
  • Bit length 260mm
  • Vacuum brazed tips
  • Ground flutes designed for optimum debris removal
  • Manufacturer's part T3120 1225
Largest Diameter 12mm
No. of Bits 1
Smallest Diameter 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot