Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Avit AV03030 Sledge Hammer 7lb / 3.2 kg
Image Representative of Range

Avit AV03030 Sledge Hammer 7lb / 3.2 kg

Standard range
Order Code:  

93-3516

  Copy to clipboard
Brand: Avit  Copy to clipboard MPN: AV03030 Copy to clipboard EAN-13: 5013969990836
  • Quickly find another product in this range by Weight:

    7lb 10lb 14lb
 Report an error
Qty Unit Price (Ex VAT)
1+ £34.72

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 03/11/2024

A high quality sledge hammer from Avit.

For strength and durability, the hammer has a hardened, forged-steel head and a tough hickory shaft ideal for high-impact applications.


  • 3.2kg (7lb)
  • Hardened, forged-steel head
  • Tough hickory shaft
  • Avit type AV03030
Type Sledge Hammer
Head Steel
Shaft Hickory
Weight 7lb

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot