Ducati 4.16.10.30.64 50uf Plastic Case Motor Run Capacitor

Standard range
Order Code:

10-2957

Brand: Ducati MPN: 4.16.10.30.64
Qty Unit Price (Ex VAT)
1+ £11.33
10+ £10.92
50+ £9.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayAdditional quantity lead time 4 months

A 50µF metallised polypropylene film capacitor in a plastic case. Designed for motor start and motor run applications.


  • Size Ø45 x 117mm
  • Tolerance 5%
  • Fitted with an M8 x 10mm stud for mounting
  • Terminated by double 6.3mm FASTON push-in connector
  • Non-inductive winding means low losses
  • Self-healing properties avoids short circuits
  • Small size and weight
  • No leakage risk
  • Case and cover made from self-extinguishing material
  • Capacitive element is sealed with resin
  • Safety protection class P0
  • UL 94V-0 recognised
Type Plug in
Capacitance 50µF
Dimensions 45 x 117mm
Material Polypropylene
Operating Temperature -25 to +85°C
Tolerance 5%
Voltage 400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot