Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Suntan TS13C01C100MAT000R 10uF 20% 16V 85°c SMD Alum Elec Capacitor Reel 2K
Image Representative of Range

Suntan TS13C01C100MAT000R 10uF 20% 16V 85°c SMD Alum Elec Capacitor Reel 2K

Standard range
Order Code:  

11-3580

 
Brand: Suntan MPN: TS13C01C100MAT000R
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £106.56
3+ £85.23

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 6 months

A 16V 10µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø4 x 5.4mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied on reels of 2000
Capacitance 10µF
Dimensions Ø4 x 5.4mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Type SMD
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot