Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
JB Capacitors JCK1E470M063054 47uF 20% 25V 105°c SMD Alum Elec T/R
Image Representative of Range

JB Capacitors JCK1E470M063054 47uF 20% 25V 105°c SMD Alum Elec T/R

Standard range
Order Code:  

11-4067

  Copy to clipboard
Brand: JB Capacitors  Copy to clipboard MPN: JCK1E470M063054 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1000+ £0.0290

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Contact us for expedited delivery
19,000 in stock, despatched same dayAdditional quantity lead time 5 months

A 47µF 25V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.


  • Case size 6.3 x 5.4mm
  • Supplied on tape and reel
  • Long load life
  • Suitable for reflow soldering
Capacitance 47µF
Dimensions 6.3 x 5.4mm
Material Aluminium
Operating Temperature -40 to +105°C
Tolerance 20%
Type SMD
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot