JB Capacitors JCK Series SMD Aluminium Electrolytic Capacitors 20% 105°C

<p>The <b>JCK</b> series from <b>JB Capacitors</b> are chip-type surface mounting aluminium electrolytic capacitors designed for high density PCB usage. The capacitors have a 20% tolerance and an extended +105°C temperature range.</p>
  • Available in common voltages and values
  • Choice of tape and reel or cut tape
  • Long load life
  • Suitable for reflow soldering
Description Image Product Buy Qty Pricing (Ex VAT) Capacitance Dimensions Voltage Type Material Operating Temperature Tolerance
JB Capacitors JCK1C101M063054 100uF 20% 16V 105°c SMD Alum Elec T/R
JB Capacitors JCK1C101M063054 100uF 20% 16V 105°c SMD Alum Elec T/R
Standard range
Order code: 11-4081
MPN: JCK1C101M063054

Order in multiples of 1000


4,000 in stock, despatched same dayAdditional quantity lead time 6 months
1000+ £0.050
100µF 6.3 x 5.4mm 16V SMD Aluminium -40 to +105°C 20%
JB Capacitors JCK1C221M063077 220uF 20% 16V 105°c SMD Alum Elec T/R
JB Capacitors JCK1C221M063077 220uF 20% 16V 105°c SMD Alum Elec T/R
Standard range
Order code: 11-4072
MPN: JCK1C221M063077

Order in multiples of 1000


10,999 in stock, despatched same dayAdditional quantity lead time 6 months
1000+ £0.067
5000+ £0.048
220µF 6.3 x 7.7mm 16V SMD Aluminium -40 to +105°C 20%
JB Capacitors JCK1E470M063054 47uF 20% 25V 105°c SMD Alum Elec T/R
JB Capacitors JCK1E470M063054 47uF 20% 25V 105°c SMD Alum Elec T/R
Standard range
Order code: 11-4067
MPN: JCK1E470M063054

Order in multiples of 1000


10,000 in stock, despatched same dayAdditional 10,000 due on 26/05/2025
1000+ £0.0290
47µF 6.3 x 5.4mm 25V SMD Aluminium -40 to +105°C 20%
JB Capacitors JCK1V100M040054 10uF 20% 35V 105°c SMD Alum Elec T/R
JB Capacitors JCK1V100M040054 10uF 20% 35V 105°c SMD Alum Elec T/R
Standard range
Order code: 11-4061
MPN: JCK1V100M040054

Order in multiples of 2000


12,000 in stock, despatched same dayAdditional quantity lead time 6 months
2000+ £0.034
10µF 4 x 5.4mm 35V SMD Aluminium -40 to +105°C 20%
JB Capacitors JCK1H101M080105 100uF 20% 50V 105°c SMD Alum Elec T/R
JB Capacitors JCK1H101M080105 100uF 20% 50V 105°c SMD Alum Elec T/R
Extended range
Order code: 11-4071
MPN: JCK1H101M080105

3,611 in stock, despatched same dayContact us for additional stock
1+ £0.0111
100µF 8 x 10.5mm 50V SMD Aluminium -40 to +105°C 20%
JB Capacitors JCK1C221M063077 220uF 20% 16V 105°c SMD Alum Elec C/T
JB Capacitors JCK1C221M063077 220uF 20% 16V 105°c SMD Alum Elec C/T
Standard range
Order code: 11-4094
MPN: JCK1C221M063077CT

Order in multiples of 10


160 in stock, despatched same dayAdditional quantity lead time 7 days
10+ £0.164
100+ £0.133
250+ £0.089
220µF 6.3 x 7.7mm 16V SMD Aluminium -40 to +105°C 20%
Order codePart no.VoltageValueCase size (mm)
Tape & reel
11-4065JCK1C220M04005416V22µF4 x 5.4
11-4066JCK1C470M05005416V47µF5 x 5.4
11-4081JCK1C101M06305416V100µF6.3 x 5.4
11-4072JCK1C221M06307716V220µF6.3 x 7.7
11-4075JCK1C471M08010516V470µF8 x 10.5
11-4062JCK1E100M04005425V10µF4 x 5.4
11-4067JCK1E470M06305425V47µF6.3 x 5.4
11-4076JCK1E471M10010525V470µF10 x 10.5
11-4061JCK1V100M04005435V10µF4 x 5.4
11-4080JCK1V220M06305435V22µF6.3 x 5.4
11-4070JCK1V101M06307735V100µF6.3 x 7.7
11-4073JCK1V221M08010535V220µF8 x 10.5
11-4077JCK1V471M10010535V470µF10 x 10.5
11-4078JCK1H010M04005450V1µF4 x 5.4
11-4079JCK1H2R2M04005450V2.2µF4 x 5.4
11-4060JCK1H3R3M04005450V3.3µF4 x 5.4
11-4063JCK1H100M05005450V10µF5 x 5.4
11-4064JCK1H100M06305450V10µF6.3 x 5.4
11-4069JCK1H470M06307750V47µF6.3 x 7.7
11-4071JCK1H101M08010550V100µF8 x 10.5
11-4074JCK1H221M10010550V220µF10 x 10.5
Cut tape
11-4087JCK1C220M04005416V22µF4 x 5.4
11-4088JCK1C470M05005416V47µF5 x 5.4
11-4105JCK1C101M06305416V100µF6.3 x 5.4
11-4094JCK1C221M06307716V220µF6.3 x 7.7
11-4097JCK1C471M08010516V470µF8 x 10.5
11-4084JCK1E100M04005425V10µF4 x 5.4
11-4089JCK1E470M06305425V47µF6.3 x 5.4
11-4098JCK1E471M10010525V470µF10 x 10.5
11-4083JCK1V100M04005435V10µF4 x 5.4
11-4104JCK1V220M06305435V22µF6.3 x 5.4
11-4090JCK1V470M06305435V47µF6.3 x 5.4
11-4092JCK1V101M06307735V100µF6.3 x 7.7
11-4095JCK1V221M08010535V220µF8 x 10.5
11-4099JCK1V471M10010535V470µF10 x 10.5
11-4102JCK1H010M04005450V1µF4 x 5.4
11-4103JCK1H2R2M04005450V2.2µF4 x 5.4
11-4082JCK1H3R3M04005450V3.3µF4 x 5.4
11-4085JCK1H100M05005450V10µF5 x 5.4
11-4086JCK1H100M06305450V10µF6.3 x 5.4
11-4091JCK1H470M06307750V47µF6.3 x 7.7
11-4093JCK1H101M08010550V100µF8 x 10.5
11-4096JCK1H221M10010550V220µF10 x 10.5


Trustpilot