JB Capacitors JCK1V100M040054 10uF 20% 35V 105°c SMD Alum Elec T/R

Standard range
Order Code:

11-4061

Brand: JB Capacitors MPN: JCK1V100M040054
Qty Unit Price (Ex VAT)
2000+ £0.034
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
12,000 in stock, despatched same dayAdditional quantity lead time 6 months

A 10µF 35V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.


  • Case size 4 x 5.4mm
  • Supplied on tape and reel
  • Long load life
  • Suitable for reflow soldering
Type SMD
Capacitance 10µF
Dimensions 4 x 5.4mm
Material Aluminium
Operating Temperature -40 to +105°C
Tolerance 20%
Voltage 35V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot