JB Capacitors JCK1C221M063077 220uF 20% 16V 105°c SMD Alum Elec C/T

Standard range
Order Code:

11-4094

Brand: JB Capacitors MPN: JCK1C221M063077CT
Qty Unit Price (Ex VAT)
10+ £0.164
100+ £0.133
250+ £0.089
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
860 in stock, despatched same dayAdditional quantity lead time 7 days

A 220µF 16V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.


  • Case size 6.3 x 7.7mm
  • Supplied on cut tape
  • Long load life
  • Suitable for reflow soldering
Type SMD
Capacitance 220µF
Dimensions 6.3 x 7.7mm
Material Aluminium
Operating Temperature -40 to +105°C
Tolerance 20%
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot