Christmas Opening Hours and Delivery Dates here
Suntan TS13C01V221MJT000R 220uF 20% 35V 85'C SMD Alum Electrolytic 500pc Reel

Suntan TS13C01V221MJT000R 220uF 20% 35V 85'C SMD Alum Electrolytic 500pc Reel

Order Code:

11-4308

Brand: Suntan MPN: TS13C01V221MJT000R

Discontinued


A 35V 220µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø8 x 10.5mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied on reels of 500
Type SMD
Capacitance 220µF
Tolerance 20%
Voltage 35V
Operating Temperature -40 to +85°C
Dimensions Ø8 x 10.5mm
Material Aluminium

You may also like


Trustpilot