Christmas Opening Hours and Delivery Dates here
Suntan TS13C00J102MJT000R 1000uF 20% 6.3V 85'C SMD Alum Electrolytic Cut Tape

Suntan TS13C00J102MJT000R 1000uF 20% 6.3V 85'C SMD Alum Electrolytic Cut Tape

Order Code:

11-4323

Brand: Suntan MPN: TS13C00J102MJT000R

Discontinued


A 6.3V 1000µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø8 x 10.5mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied in small quantities on cut tape
Type SMD
Capacitance 1000µF
Tolerance 20%
Voltage 6.3V
Operating Temperature -40 to +85°C
Dimensions Ø8 x 10.5mm
Material Aluminium

You may also like


Trustpilot