Cathedral Products FCA4 Fire/Waterproof Suspension File Case 18 Litres

Order Code:

06-0459

Brand: Cathedral Products MPN: FCA4
  • Country of Origin: China

Discontinued


This Cathedral Fire/Waterproof Filing Chest protects documents from fire in temperatures up to 840°C for 30 minutes. A waterproof seal keeps the contents dry even when fully submerged in water. The chest takes standard A4 suspension files and is key lockable.


  • Protects documents from fire in temperatures up to 840°C for 30 minutes
  • Waterproof seal keeps contents dry
  • Leak tested for 8 hours at 61cm depth
  • Key lockable (2 keys provided)
  • Folding carry handle
  • Supplied with 6x A4 suspension files
  • Exterior dimensions: 410 x 330 x 324mm (W x H x D)
  • Interior dimensions: 309 x 260 x 218mm (W x H x D)
  • Capacity 18 litres
  • Colour: Black
  • Approx. weight 22kg
Type Filing chest
Depth 324mm
Height 330mm
Material N/A
Width 410mm

Reviews


Be the first to submit a review

Trustpilot