CamdenBoss CCTTR30GW Flush Metal Pushbutton Green 22mm

Extended range
Order Code:

78-2439

Brand: CamdenBoss MPN: CCTTR30GW
Qty Unit Price (Ex VAT)
10+ £4.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 05/03/2025

This flush metal bodied pushbutton switch is from the CamdenBoss CCTTR30 range. It has a diameter of 22mm diameter, making it ideal for applications including control stations, instrumentation panels and industrial machines.


  • Flush metal bodied control push-buttons
  • Rated 600V, 10A max AC
  • Operating frequency 3,600 per hour
  • Panels mount 1-6mm thick
  • Positive opening operation
  • Conform to IEC 947-5-1 and EN 60947-5-1
  • Terminal marking to EN 50013
  • Supplied in green

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Pushbutton switch
Actuator Round button

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot