CDIL BC108B TO18 25V NPN GP Transistor

Standard range
Order Code:

81-0016

Brand: CDIL MPN: BC108B
Qty Unit Price (Ex VAT)
5+ £0.428
25+ £0.251
100+ £0.219
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
717 in stock, despatched same dayAdditional quantity lead time 14 days

Small signal transistor with silicon planar construction, suitable for low noise general purpose audio amplifiers, .


  • NPN polarity
  • Collector emitter breakdown voltage 25V
  • Collector base breakdown voltage 30V
  • Collector current 200mA
  • Power 0.75W
  • Transition frequency 150MHz
  • TO-18 case
  • Weight 0.35g
Type BC108B
Case TO-18
Collector Current Cont. 0.2A
Collector-Emitter Voltage 25V
DC Current Gain (max.) 800
Operating Temperature -65 to +200°C
Power Dissipation 0.3W
Transition Frequency 150MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot