CDIL BFY50 Transistor NPN 35V 1A TO39
Image Representative of Range

CDIL BFY50 Transistor NPN 35V 1A TO39

Extended range
Order Code:

81-0120

Brand: CDIL MPN: BFY50
Qty Unit Price (Ex VAT)
5+ £0.102
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
440 in stock, despatched same dayContact us for additional stock

Medium power transistor suitable for general purpose applications.


  • NPN polarity
  • Collector emitter breakdown voltage 35V
  • Collector base breakdown voltage 80V
  • Collector current 1A
  • Power 5W
  • 30 DC current gain
  • Transition frequency 60MHz
  • TO-39 case
  • Weight 1.08g
Type BFY50
Case TO-39
Collector Current Cont. 1A
Collector-Emitter Voltage 35V
DC Current Gain (max.) 30
Operating Temperature -65 to +200°C
Power Dissipation 0.8W
Transition Frequency 60MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot