CamdenBoss CFH02H Hood for 20mm Chassis Holder

Standard range
Order Code:

26-0170

Brand: CamdenBoss MPN: CFH02H
Qty Unit Price (Ex VAT)
20+ £0.134
100+ £0.093
1000+ £0.083
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
2,920 in stock, despatched same dayAdditional 1,000 due on 05/06/2025

Hood for 5x20mm chassis holder.


  • Plastic body
  • -20°C to +125°C operating temperature
  • 26.6mm long, 9mm wide, 14.5mm high
  • Approved to CE, SEMKO and VDE

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Fuse Size 5x20mm
Material Plastic
Mounting Type Chassis
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot