CamdenBoss CFH07 20mm Horizontal PCB Fuseholder

Standard range
Order Code:

26-0176

Brand: CamdenBoss MPN: CFH07
Qty Unit Price (Ex VAT)
5+ £1.10
100+ £0.971
500+ £0.880
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
845 in stock, despatched same dayAdditional quantity lead time 5 months

Horizontal mounting fuseholder with black polycarbonate body for 5 x 20mm type fuses for direct horizontal mounting to PCBs.


  • Fixing cap may be removed by screwdriver or finger release
  • Maximum fuse rating 6.
  • 250V voltage rating
  • PCB mount
  • Tinned nickel plated brass contact
  • Screw cap
  • 33.1mm high, 10mm diameter

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Fuse Size 5x20mm
Material Polycarbonate
Mounting Type Screw
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot