Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01174830 C.A 1727 tachometer 60-100000 U/min USB optical

Order Code:

02-2940

Brand: Chauvin Arnoux MPN: P01174830
Qty Unit Price (Ex VAT)
1+ £511.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

Chauvin Arnoux manufactures the P01174830 Tachometer, which has a mechanical and optical capability with a range from 60 to 100,000 U/min. It is suitable for precise measurement in various industrial applications, such as motor diagnostics and rotational speed monitoring. This device supports both handheld and stationary operational modes for versatile usage.
Type Tachometer
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 47 x 216 x 72 mm
Height 72mm
Length 47mm
Misc Attribute C.A 1727
Reading distance 1 bis 50cm
Rotational speed (optical) 60 - 100000 U/min
Rotational speed range (max.) 10000 U/min (max)
Rotational speed, mechanical (max.) 10000 U/min
Rotational speed, optical (max.) 100000 U/min
Rotational speed, optical (min.) 60 U/min
RPM accuracy 1,10-4 der Anzeige +-6 Digit
Width 216mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot