Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01196813 ASYC IV Multimeter 100000 counts CAT III/IV

Order Code:

02-2959

Brand: Chauvin Arnoux MPN: P01196813
Qty Unit Price (Ex VAT)
1+ £838.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Chauvin Arnoux C.A 5293-BT is a handheld digital multimeter and data logger, featuring a 100,000-count graphics display. It is rated for CAT III 1000 V and CAT IV 600 V, making it suitable for electrical measurements in various industrial and professional environments. This versatile device is ideal for tasks such as voltage and frequency testing, making it a valuable tool for electricians and engineers.
Type Handheld multimeter
Display Counts 100000
A AC reading range (min.) 1000µA
A DC reading range (max.) 20A
Amperage reading range AC (max.) 20A
Amperage reading range DC (min.) 1000µA
Basic accuracy 0.3%
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 47.1 x 196 x 90 mm
Display Digital
Frequency reading range 10 Hz - 5MHz
Height 90mm
Length 47.1mm
Measurement type (details) True RMS
Misc Attribute C.A 5293-BT
Power supply (details) 100-240 V/50 - 60 Hz
Reading frequency 200kHz
Reading range - capacity 1 nF -10mF
Reading range - resistance 100 Ω - 100 MΩ
Temperature -200 °C - +1200°C
V AC reading range (max.) 1000V
V AC reading range (min.) 100mV
Voltage DC reading range (max.) 1000V
Voltage reading range DC (min.) 100mV
Width 196mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot