Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01298036 Test bag high-quality 180x220x70mm fabric case

Order Code:

02-2990

Brand: Chauvin Arnoux MPN: P01298036
Qty Unit Price (Ex VAT)
1+ £64.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Chauvin Arnoux test equipment bag P01298036 ensures secure transport and storage of testing instruments. It is robust and lightweight, offering protection against impacts and environmental factors. Ideal for technicians and engineers, this bag facilitates easy organisation and accessibility of essential tools on-site.
Type Test equipment bag
Height 220mm
Width 75mm
Compatible With Chauvin Arnoux
Depth 180mm
Dim (W x H x D) 75 x 220 x 180 mm
Factory colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot