Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01298065Z Test equipment bag durable fabric 110x220x45mm

Order Code:

02-2992

Brand: Chauvin Arnoux MPN: P01298065Z
Qty Unit Price (Ex VAT)
1+ £23.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Chauvin Arnoux test equipment bag, model P01298065Z, is a durable storage solution for protecting valuable instruments. It is designed to safely transport and organise various electronic testing devices and accessories. Typical applications include use by electricians and technicians in fieldwork or laboratory settings.
Type Test equipment bag
Height 220mm
Width 45mm
Compatible With Chauvin Arnoux
Depth 110mm
Dim (W x H x D) 45 x 220 x 110 mm
Factory colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot