CamdenBoss CHTB4/3N Ceramic Connector Block 3 Pole

Extended range
Order Code:

21-1237

Brand: CamdenBoss MPN: CHTB4/3N
Qty Unit Price (Ex VAT)
30+ £1.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 26/03/2025

The CamdenBoss Ceramic Connector Block 3 Pole is suitable for use in electrical and lighting applications where high temperatures are expected.

The temperature resistant connection block features a DIN 40685 porcelain insulation body capable of withstanding temperatures up to 1000°C. The nickel-plated brass inserts feature a working temperature of 350°C.

  • 3–pole
  • Insulating body: Porcelain (DIN 40685)
  • Insert: Nickel–plated brass 3mm
  • Screws: Zinc–plated steel CQ–15 and metric thread
  • CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 32A
Pitch 11.5mm
Wire Gauge 12AWG
Body Style Ceramic
Mounting Screw
Number of Ways 3
Series CHTB
Termination Screw
Type Connector Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot