Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £29.26 |
Re-reeling orders placed after 16:30 will be processed the next working day.
VDE certified and individually tested to 10,000v for complete safety when working on live equipment up to 1000v. Drop forged chrome vanadium steel for strength and durability. Extra long induction hardened and precision ground cutting edges for high cutting performance. Ergonomic dual component handles offering the perfect balance of grip and comfort. Certified to VDE 0682/201:2005 01 & IEC 60900:2004. GS approved. DIN ISO 5746
Cutting Capacity Hard Wire | 2mm |
---|---|
Cutting Capacity Medium-hard Wire | 2.8mm |
Cutting Capacity Piano Wire | N/A |
Material | Chrome Vanadium Steel |
Material Cutting Capability | Medium-hard wire / hard wire |
Overall Length | 205mm |
To use this facility please Sign In.
Sign In